Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFU02VSM8STRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6438RL
Cut Tape78AC6438
Your Part Number
15,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.421 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.421 |
| 50+ | $0.257 |
| 100+ | $0.169 |
| 250+ | $0.147 |
| 500+ | $0.125 |
| 1000+ | $0.112 |
| 2500+ | $0.094 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFU02VSM8STRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6438RL
Cut Tape78AC6438
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current200mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time35ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
200mA
Forward Voltage Max
3V
Forward Surge Current
1A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
