Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRFN5BGE6STL
Newark Part No.91AH8868
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRFN5BGE6STL
Newark Part No.91AH8868
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.55V
Forward Surge Current
30A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability