Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFN2VWM2STFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7355
Your Part Number
2,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.527 |
| 100+ | $0.344 |
| 500+ | $0.263 |
| 1000+ | $0.220 |
| 2500+ | $0.195 |
| 12000+ | $0.168 |
Price for:Each
Minimum: 5
Multiple: 5
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN2VWM2STFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK7355
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max990mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StylePMDE
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
990mV
Forward Surge Current
20A
Diode Case Style
PMDE
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
