Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF201LAM2STRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AC1865RL
Cut Tape74AC1865
Your Part Number
5,382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.568 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 50+ | $0.350 |
| 100+ | $0.222 |
| 250+ | $0.195 |
| 500+ | $0.167 |
| 1000+ | $0.149 |
| 2500+ | $0.146 |
| 5000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF201LAM2STRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AC1865RL
Cut Tape74AC1865
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max870mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
870mV
Forward Surge Current
20A
Diode Case Style
SOD-128
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
