Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRD3T100CNTL1
Newark Part No.
Re-Reel29AK4618
Cut Tape29AK4618
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.56 |
| 10+ | $1.74 |
| 25+ | $1.58 |
| 50+ | $1.42 |
| 100+ | $1.26 |
| 250+ | $1.16 |
| 500+ | $1.05 |
| 1000+ | $1.01 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3T100CNTL1
Newark Part No.
Re-Reel29AK4618
Cut Tape29AK4618
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id10A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.182ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.25V
Power Dissipation Pd85W
Power Dissipation85W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.14ohm
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation Pd
85W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.182ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.25V
Power Dissipation
85W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability