Print Page
Image is for illustrative purposes only. Please refer to product description.

1,288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.060 |
| 25+ | $0.966 |
| 50+ | $0.872 |
| 100+ | $0.778 |
| 250+ | $0.716 |
| 500+ | $0.653 |
| 1000+ | $0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3T050CNTL1
Newark Part No.23AH3416
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id5A
On Resistance Rds(on)0.54ohm
Drain Source On State Resistance0.76ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd29W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.25V
Power Dissipation29W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.54ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
29W
Gate Source Threshold Voltage Max
5.25V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5A
Drain Source On State Resistance
0.76ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
29W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
