Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRD3H080SPTL1
Newark Part No.29AK4612
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.030 |
| 100+ | $0.954 |
| 250+ | $0.881 |
| 500+ | $0.807 |
| 1000+ | $0.742 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3H080SPTL1
Newark Part No.29AK4612
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id8A
Drain Source On State Resistance0.091ohm
On Resistance Rds(on)0.065ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd15W
Power Dissipation15W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
45V
Drain Source On State Resistance
0.091ohm
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation Pd
15W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
15W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability