Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB541VM-40TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6442RL
Cut Tape51AH6442
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.308 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 50+ | $0.141 |
| 100+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.095 |
| 1000+ | $0.093 |
| 2500+ | $0.091 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB541VM-40TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6442RL
Cut Tape51AH6442
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max610mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-323FL
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
610mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
