Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRB521VM-30TE-17
Newark Part No.
Re-Reel51AH6440
Cut Tape51AH6440
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.24 |
| 10+ | $0.16 |
| 25+ | $0.15 |
| 50+ | $0.14 |
| 100+ | $0.12 |
| 250+ | $0.11 |
| 500+ | $0.09 |
| 1000+ | $0.08 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB521VM-30TE-17
Newark Part No.
Re-Reel51AH6440
Cut Tape51AH6440
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-323FL
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-323FL
Forward Voltage Max
470mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability