Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RB520SM-40T2RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AC6422RL Cut Tape78AC6422 |
| Your Part Number | |
| Technical Datasheet |
17,031 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.353 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.353 |
| 10+ | $0.219 |
| 15+ | $0.200 |
| 25+ | $0.180 |
| 50+ | $0.161 |
| 125+ | $0.142 |
| 250+ | $0.125 |
| 500+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RB520SM-40T2RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AC6422RL Cut Tape78AC6422 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 1A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 1A |
| Diode Case Style | SOD-523 |
| Reverse Recovery Time | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
