Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB480KTLCopy
Newark Part No.74M4189
Product RangeRB480
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-343
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB480
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOT-343
Reverse Recovery Time
-
Product Range
RB480
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

