Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB168VWM-40TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6856
Your Part Number
2,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.393 |
| 100+ | $0.252 |
| 500+ | $0.191 |
| 1000+ | $0.170 |
| 2500+ | $0.146 |
| 12000+ | $0.122 |
Price for:Each
Minimum: 5
Multiple: 5
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB168VWM-40TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6856
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePMDE
No. of Pins2Pins
Forward Voltage Max690mV
Forward Surge Current30A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PMDE
Forward Voltage Max
690mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
