Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRB168MM200TR
Newark Part No.69AK8922
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.497 |
| 25+ | $0.450 |
| 50+ | $0.403 |
| 100+ | $0.355 |
| 250+ | $0.315 |
| 500+ | $0.274 |
| 1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB168MM200TR
Newark Part No.69AK8922
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max890mV
Forward Surge Current35A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
890mV
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability