Print Page
Image is for illustrative purposes only. Please refer to product description.

1,451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $1.760 |
| 25+ | $1.600 |
| 50+ | $1.430 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB098BGE150TLCopy
Newark Part No.91AH8848
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max830mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
830mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
