Print Page
Image is for illustrative purposes only. Please refer to product description.

2,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.110 |
| 100+ | $0.990 |
| 250+ | $0.911 |
| 500+ | $0.831 |
| 1000+ | $0.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB098BGE-60TLCopy
Newark Part No.91AH8846
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max830mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
830mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
