Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRB088NS200FHTL
Newark Part No.
Re-Reel51AH6430
Cut Tape51AH6430
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.040 |
| 25+ | $1.850 |
| 50+ | $1.670 |
| 100+ | $1.480 |
| 250+ | $1.410 |
| 500+ | $1.340 |
| 1000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB088NS200FHTL
Newark Part No.
Re-Reel51AH6430
Cut Tape51AH6430
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263S
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
TO-263S
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability