Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRB088BM200TLCopy
Newark Part No.51AH6428
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
