Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6515KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5915
Cut Tape38AH5915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6515KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5915
Cut Tape38AH5915
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.315ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd184W
Gate Source Threshold Voltage Max5V
Power Dissipation184W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.315ohm
Transistor Case Style
TO-263S
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
184W
Power Dissipation
184W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6515KNJTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
