Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6515ENJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AH5914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6515ENJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38AH5914
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.315ohm
On Resistance Rds(on)0.28ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd184W
Gate Source Threshold Voltage Max4V
Power Dissipation184W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.315ohm
Transistor Case Style
TO-263S
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.28ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
184W
Power Dissipation
184W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
