Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6025JNZC17Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.91AH8991
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $5.800 |
| 25+ | $5.170 |
| 50+ | $4.530 |
| 100+ | $3.900 |
| 250+ | $3.820 |
| 500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6025JNZC17Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.91AH8991
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.182ohm
On Resistance Rds(on)0.14ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max6V
Power Dissipation85W
Power Dissipation Pd85W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.182ohm
Transistor Case Style
TO-3PF
Rds(on) Test Voltage
15V
Power Dissipation
85W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
Power Dissipation Pd
85W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
