Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6011END3TL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5896RL
Cut Tape38AH5896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 50+ | $2.240 |
| 100+ | $1.750 |
| 250+ | $1.710 |
| 500+ | $1.670 |
| 1000+ | $1.520 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6011END3TL1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5896RL
Cut Tape38AH5896
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
On Resistance Rds(on)0.34ohm
Drain Source On State Resistance0.39ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd124W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation124W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.34ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
124W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.39ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
124W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6011END3TL1
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
