Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6004KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5891
Cut Tape38AH5891
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6004KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5891
Cut Tape38AH5891
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4A
Drain Source On State Resistance0.98ohm
On Resistance Rds(on)0.9ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd58W
Gate Source Threshold Voltage Max5V
Power Dissipation58W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.98ohm
Transistor Case Style
TO-263S
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.9ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
58W
Power Dissipation
58W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6004KNJTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
