Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | QS8J13TRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 71Y9238 |
| Your Part Number | |
| Technical Datasheet |
6,134 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.837 |
| 100+ | $0.552 |
| 500+ | $0.430 |
| 1000+ | $0.389 |
| 2500+ | $0.351 |
| 10000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | QS8J13TRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 71Y9238 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Continuous Drain Current Id | 5.5A |
| Drain Source Voltage Vds N Channel | 12V |
| Drain Source Voltage Vds P Channel | 12V |
| Drain Source Voltage Vds | 12V |
| Continuous Drain Current Id N Channel | 5.5A |
| Continuous Drain Current Id P Channel | 5.5A |
| Drain Source On State Resistance N Channel | - |
| Drain Source On State Resistance P Channel | 0.022ohm |
| Transistor Case Style | TSMT |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 1.5W |
| Power Dissipation P Channel | 1.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds N Channel | 12V |
| Drain Source Voltage Vds | 12V |
| Continuous Drain Current Id P Channel | 5.5A |
| Drain Source On State Resistance P Channel | 0.022ohm |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 1.5W |
| Product Range | - |
| MSL | - |
| Continuous Drain Current Id | 5.5A |
|---|---|
| Drain Source Voltage Vds P Channel | 12V |
| Continuous Drain Current Id N Channel | 5.5A |
| Drain Source On State Resistance N Channel | - |
| Transistor Case Style | TSMT |
| Power Dissipation N Channel | 1.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
