Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoPTZTE255.1A
Newark Part No.
Re-Reel40P3139
Cut Tape40P3139
Product RangePTZTE
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1W
Diode Case StyleSOD-106
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePTZTE
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The PTZTE255.1A is a surface mount silicon epitaxial planar Zener Diode for voltage regulation. It is used in coin processing machines, handy type digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control, brushed DC motor control, electric bike, surveillance camera for network.
- Small power mould type (PMDU)
- High ESD tolerance
Applications
Motor Drive & Control
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-106
Operating Temperature Max
150°C
Product Range
PTZTE
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate