PMR18EZPFU8L00

CURRENT SENSE RES, 0R008, 1%, 1 W, 1206

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ROHM PMR18EZPFU8L00
ManufacturerROHM
Manufacturer Part NoPMR18EZPFU8L00
Newark Part No.08AC2868
Product RangePMR Series
Technical Datasheet
See all Technical Docs
Packaging Options
4,978 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.531
25+$0.411
50+$0.391
100+$0.371
250+$0.328
500+$0.300
1000+$0.277
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerROHM
Manufacturer Part NoPMR18EZPFU8L00
Newark Part No.08AC2868
Product RangePMR Series
Technical Datasheet
Resistance8000µohm
Product RangePMR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)

Technical Specifications

Resistance

8000µohm

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 100ppm/°C

Product Width

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

PMR Series

Power Rating

1W

Resistor Technology

Thick Film

Product Length

3.2mm

Product Height

-

Operating Temperature Max

155°C

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

Alternatives for PMR18EZPFU8L00

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code