Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPDZVTFTR3.6B
Newark Part No.
Re-Reel94AC7735
Cut Tape94AC7735
Product RangePDZVTF Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.52 |
| 10+ | $0.29 |
| 25+ | $0.26 |
| 50+ | $0.24 |
| 100+ | $0.21 |
| 250+ | $0.19 |
| 500+ | $0.17 |
| 1000+ | $0.15 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR3.6B
Newark Part No.
Re-Reel94AC7735
Cut Tape94AC7735
Product RangePDZVTF Series
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF Series
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for PDZVTFTR3.6B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate