Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPDZVTFTR3.0BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel29AK3202
Re-Reel94AC7733RL
Cut Tape94AC7733
Product RangePDZVTF Series
Your Part Number
2,973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 50+ | $0.236 |
| 100+ | $0.207 |
| 250+ | $0.182 |
| 500+ | $0.156 |
| 1000+ | $0.153 |
| 2500+ | $0.150 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.140 |
| 6000+ | $0.131 |
| 9000+ | $0.121 |
| 15000+ | $0.119 |
| 30000+ | $0.116 |
| 75000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR3.0BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel29AK3202
Re-Reel94AC7733RL
Cut Tape94AC7733
Product RangePDZVTF Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF Series
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
