Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMMBZ30VALYT116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AJ2196
Your Part Number
2,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.530 |
| 10+ | $0.328 |
| 15+ | $0.298 |
| 25+ | $0.269 |
| 50+ | $0.239 |
| 125+ | $0.209 |
| 250+ | $0.188 |
| 500+ | $0.167 |
Price for:Each
Minimum: 5
Multiple: 5
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ30VALYT116Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AJ2196
Technical Datasheet
Clamping Voltage Vc Max43V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
43V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
