Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoML22Q533-NNNTBZ0BXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AH7302RL
Cut Tape84AH7302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.250 | $13.25 |
| Total Price | $13.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 50+ | $9.720 |
| 100+ | $8.950 |
| 250+ | $8.920 |
| 500+ | $8.740 |
| 1000+ | $8.560 |
| 2500+ | $8.380 |
| 5000+ | $8.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoML22Q533-NNNTBZ0BXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AH7302RL
Cut Tape84AH7302
Technical Datasheet
Audio Control TypeSpeech Synthesis LSI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Control InterfaceI2C, SPI, SAI
Audio IC Case StyleTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Speech Synthesis LSI
Supply Voltage Range
2.7V to 5.5V
Audio IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
2.7V to 5.5V
Control Interface
I2C, SPI, SAI
No. of Pins
48Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
