Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLTR100LJZPFSR015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AK0646RL
Cut Tape29AK0646
Product RangeLTR Series
Your Part Number
3,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 25+ | $0.823 |
| 100+ | $0.781 |
| 250+ | $0.729 |
| 500+ | $0.699 |
| 1000+ | $0.677 |
| 5000+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR100LJZPFSR015Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AK0646RL
Cut Tape29AK0646
Product RangeLTR Series
Technical Datasheet
Resistance0.015ohm
Product RangeLTR Series
Resistor Case / Package1225 [3264 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.58mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
6.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
4W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
