Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LTR100JZPF2201Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel68AK5413RL Cut Tape68AK5413 |
| Product Range | LTR Series |
| Your Part Number | |
| Technical Datasheet |
3,361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.416 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.416 |
| 20+ | $0.386 |
| 30+ | $0.355 |
| 50+ | $0.320 |
| 100+ | $0.292 |
| 250+ | $0.264 |
| 500+ | $0.248 |
| 1000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LTR100JZPF2201Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel68AK5413RL Cut Tape68AK5413 |
| Product Range | LTR Series |
| Technical Datasheet | |
| Resistance | 2.2kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 3W |
| Resistor Case / Package | 1225 [3264 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power, Anti-Surge |
| Product Range | LTR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 6.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Resistance | 2.2kohm |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Thick Film |
| Product Range | LTR Series |
| Voltage Rating | 200V |
| Product Width | 6.4mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (23-Jan-2024) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1225 [3264 Metric] |
| Resistor Type | High Power, Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
