Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLTR100JZPF20R0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK5407RL
Cut Tape68AK5407
Product RangeLTR Series
Your Part Number
3,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.417 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.417 |
| 25+ | $0.355 |
| 50+ | $0.320 |
| 100+ | $0.293 |
| 250+ | $0.264 |
| 500+ | $0.248 |
| 1000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR100JZPF20R0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK5407RL
Cut Tape68AK5407
Product RangeLTR Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package1225 [3264 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeLTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
20ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
LTR Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1225 [3264 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
