Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLMR321G-GTR
Newark Part No.
Re-Reel29AK0599
Cut Tape29AK0599
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.36 |
| 10+ | $0.25 |
| 25+ | $0.22 |
| 50+ | $0.20 |
| 100+ | $0.19 |
| 250+ | $0.17 |
| 500+ | $0.17 |
| 1000+ | $0.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR321G-GTR
Newark Part No.
Re-Reel29AK0599
Cut Tape29AK0599
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
3MHz
Slew Rate
1V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability