Print Page
Image is for illustrative purposes only. Please refer to product description.

225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.800 |
| 25+ | $1.650 |
| 50+ | $1.570 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 1000+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR1701G-LBTRCopy
Newark Part No.33AK6760
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product150MHz
Slew Rate Typ80V/µs
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
Supply Voltage Range2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / PackageSSOP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current2.6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth150MHz
No. of Amplifiers1 Amplifier
Slew Rate80V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
80V/µs
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
2.6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
150MHz
Slew Rate
80V/µs
Gain Bandwidth Product
150MHz
Supply Voltage Range
2.7V to 5.5V, ± 1.35V to ± 2.75V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
