Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLM8391EYG-CTR
Newark Part No.
Re-Reel83AK8235
Cut Tape83AK8235
Product RangeEMARMOUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.70 |
| 10+ | $0.49 |
| 25+ | $0.44 |
| 50+ | $0.42 |
| 100+ | $0.39 |
| 250+ | $0.36 |
| 500+ | $0.34 |
| 1000+ | $0.27 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLM8391EYG-CTR
Newark Part No.
Re-Reel83AK8235
Cut Tape83AK8235
Product RangeEMARMOUR Series
Comparator TypeGeneral Purpose
No. of Channels1Channels
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeEMARMOUR Series
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSSOP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time1.3µs
Technical Specifications
Comparator Type
General Purpose
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
Operating Temperature Min
-40°C
Product Range
EMARMOUR Series
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
1.3µs
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate