Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LM2901EYFV-CE2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel64AK7021RL Cut Tape64AK7021 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.160 |
| 100+ | $0.937 |
| 500+ | $0.847 |
| 1000+ | $0.840 |
| 2500+ | $0.823 |
| 10000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | LM2901EYFV-CE2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel64AK7021RL Cut Tape64AK7021 |
| Technical Datasheet | |
| Comparator Type | Differential |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| IC Case / Package | SSOP-B |
| No. of Pins | 14Pins |
| Comparator Output Type | Open Collector |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | SSOP-B |
| IC Output Type | Open Collector |
| No. of Comparators | 4 Comparators |
| Response Time | 1.3µs |
Technical Specifications
| Comparator Type | Differential |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| No. of Pins | 14Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | SSOP-B |
| No. of Comparators | 4 Comparators |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 3V to 36V, ± 1.5V to ± 18V |
| IC Case / Package | SSOP-B |
| Comparator Output Type | Open Collector |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | Open Collector |
| Response Time | 1.3µs |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A001A2A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
