Print Page
3,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.342 |
| 25+ | $0.310 |
| 50+ | $0.277 |
| 100+ | $0.245 |
| 250+ | $0.219 |
| 500+ | $0.193 |
| 1000+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR3.3BCopy
Newark Part No.81AC5138
Product RangeKDZV
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZV
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

