Print Page
2,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.652 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.652 |
| 10+ | $0.418 |
| 15+ | $0.384 |
| 25+ | $0.349 |
| 50+ | $0.315 |
| 125+ | $0.281 |
| 250+ | $0.252 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR2.7BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel81AC5135RL
Cut Tape81AC5135
Product RangeKDZV
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZV
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

