Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoKDZVTR2.2BCopy
Newark Part No.81AC5133
Product RangeKDZV Series
Your Part Number
139 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
134 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.650 | $0.078 |
| 10+ | $0.416 | $0.078 |
| 25+ | $0.371 | $0.078 |
| 50+ | $0.325 | $0.078 |
| 100+ | $0.280 | $0.078 |
| 250+ | $0.263 | $0.078 |
| 500+ | $0.247 | $0.078 |
| 1000+ | $0.230 | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoKDZVTR2.2BCopy
Newark Part No.81AC5133
Product RangeKDZV Series
Technical Datasheet
Zener Voltage Nom2.2V
Power Dissipation1W
Diode Case StyleSOD-123FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeKDZV Series
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
2.2V
Diode Case Style
SOD-123FL
Operating Temperature Max
150°C
Product Range
KDZV Series
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
