Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoHP8M31TB1
Newark Part No.
Re-Reel29AK0128
Cut Tape29AK0128
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.00 |
| 10+ | $2.09 |
| 25+ | $1.88 |
| 50+ | $1.67 |
| 100+ | $1.46 |
| 250+ | $1.35 |
| 500+ | $1.24 |
| 1000+ | $1.14 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8M31TB1
Newark Part No.
Re-Reel29AK0128
Cut Tape29AK0128
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id8.5A
Continuous Drain Current Id N Channel8.5A
Continuous Drain Current Id P Channel8.5A
Drain Source On State Resistance N Channel0.065ohm
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel7W
Power Dissipation P Channel7W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
8.5A
Continuous Drain Current Id P Channel
8.5A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
8Pins
Power Dissipation P Channel
7W
Product Range
-
MSL
-
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
8.5A
Drain Source On State Resistance N Channel
0.065ohm
Transistor Case Style
HSOP
Power Dissipation N Channel
7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability