Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGMR100HJAAFD5L00
Newark Part No.
Re-Reel70AK6605
Cut Tape70AK6605
Product RangeGMR Series
Your Part Number
Technical Datasheet
1,760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 100+ | $1.010 |
| 250+ | $0.951 |
| 500+ | $0.918 |
| 1000+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR100HJAAFD5L00
Newark Part No.
Re-Reel70AK6605
Cut Tape70AK6605
Product RangeGMR Series
Technical Datasheet
Resistance5000µohm
Product RangeGMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
7W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability