Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoESD16VHYFHT116
Newark Part No.
Re-Reel45AJ3841
Cut Tape45AJ3841
Your Part Number
Technical Datasheet
3,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.279 |
| 25+ | $0.256 |
| 50+ | $0.235 |
| 100+ | $0.212 |
| 250+ | $0.195 |
| 500+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESD16VHYFHT116
Newark Part No.
Re-Reel45AJ3841
Cut Tape45AJ3841
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
TVS PolarityBidirectional
No. of Pins3Pins
Reverse Standoff Voltage12V
Clamping Voltage Max-
Operating Voltage12V
Power Dissipation Pd225mW
Minimum Breakdown Voltage15.96V
Maximum Breakdown Voltage17.64V
Peak Pulse Power Dissipation100W
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
12V
Operating Voltage
12V
Minimum Breakdown Voltage
15.96V
Peak Pulse Power Dissipation
100W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-23
No. of Pins
3Pins
Clamping Voltage Max
-
Power Dissipation Pd
225mW
Maximum Breakdown Voltage
17.64V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability