Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTDG23YPT100
Newark Part No.
Re-Reel78AC6143
Cut Tape78AC6143
Your Part Number
Technical Datasheet
1,419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.743 |
| 25+ | $0.657 |
| 50+ | $0.573 |
| 100+ | $0.487 |
| 250+ | $0.433 |
| 500+ | $0.377 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG23YPT100
Newark Part No.
Re-Reel78AC6143
Cut Tape78AC6143
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation1.5W
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current
1A
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
1.5W
DC Current Gain hFE Min
300hFE
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability