Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC144EETLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel74M0740RL Cut Tape74M0740 |
| Product Range | DTC144E Series |
| Your Part Number | |
| Technical Datasheet |
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.354 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.354 |
| 10+ | $0.220 |
| 15+ | $0.201 |
| 25+ | $0.182 |
| 50+ | $0.162 |
| 125+ | $0.143 |
| 250+ | $0.126 |
| 500+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC144EETLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel74M0740RL Cut Tape74M0740 |
| Product Range | DTC144E Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 47kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | EMT |
| No. of Pins | 3 Pin |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 150mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 68hFE |
| Product Range | DTC144E Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The DTC144EETL is a 100mA NPN epitaxial planar silicon Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 47kohm |
| Transistor Case Style | EMT |
| No. of Pins | 3Pins |
| Power Dissipation | 150mW |
| DC Current Gain hFE Min | 68hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC144E Series |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for DTC144EETL
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
