Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC143ZCAT116Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel82AC2690RL Cut Tape82AC2690 |
| Product Range | DTC143Z Series |
| Your Part Number | |
| Technical Datasheet |
2,645 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.240 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.240 |
| 10+ | $0.147 |
| 15+ | $0.133 |
| 25+ | $0.119 |
| 50+ | $0.105 |
| 125+ | $0.091 |
| 250+ | $0.079 |
| 500+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC143ZCAT116Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel82AC2690RL Cut Tape82AC2690 |
| Product Range | DTC143Z Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 4.7kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 350mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 80hFE |
| Product Range | DTC143Z Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 4.7kohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC143Z Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 3 Pin |
| Power Dissipation | 350mW |
| DC Current Gain hFE Min | 80hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
