Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC115EEBTLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel03AJ0296RL Cut Tape03AJ0296 |
| Product Range | DTC115E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.230 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.230 |
| 10+ | $0.142 |
| 15+ | $0.129 |
| 25+ | $0.115 |
| 50+ | $0.102 |
| 125+ | $0.088 |
| 250+ | $0.076 |
| 500+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | DTC115EEBTLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel03AJ0296RL Cut Tape03AJ0296 |
| Product Range | DTC115E Series |
| Technical Datasheet | |
| Transistor Polarity | Single NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 100kohm |
| Base Emitter Resistor R2 | 100kohm |
| Transistor Case Style | SOT-416FL |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 150mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 82hFE |
| Product Range | DTC115E Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | Single NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 100kohm |
| Transistor Case Style | SOT-416FL |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | DTC115E Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 100kohm |
| No. of Pins | 3 Pin |
| Power Dissipation | 150mW |
| DC Current Gain hFE Min | 82hFE |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
