Print Page
Image is for illustrative purposes only. Please refer to product description.

2,157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.285 |
| 25+ | $0.258 |
| 50+ | $0.231 |
| 100+ | $0.203 |
| 250+ | $0.184 |
| 500+ | $0.166 |
| 1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901YW1Copy
Newark Part No.54AK5540
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ590nm
Luminous Intensity9.4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
9.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
