Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoCSL1901VW1
Newark Part No.
Re-Reel54AK5539
Cut Tape54AK5539
Your Part Number
Technical Datasheet
2,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.284 |
| 25+ | $0.259 |
| 50+ | $0.233 |
| 100+ | $0.208 |
| 250+ | $0.191 |
| 500+ | $0.173 |
| 1000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901VW1
Newark Part No.
Re-Reel54AK5539
Cut Tape54AK5539
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ630nm
Luminous Intensity4.8mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
4.8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability