Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoCSL1104WBDW1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36AJ8755RL
Cut Tape36AJ8755
Product RangeCSL1104WBx
Your Part Number
2,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.451 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 50+ | $0.308 |
| 100+ | $0.220 |
| 250+ | $0.200 |
| 500+ | $0.181 |
| 1000+ | $0.180 |
| 2500+ | $0.179 |
| 5000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1104WBDW1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36AJ8755RL
Cut Tape36AJ8755
Product RangeCSL1104WBx
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.9V
Luminous Intensity2.2cd
Viewing Angle-
Lens ShapeRectangular
Product RangeCSL1104WBx
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
CSL1104WBx
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2.2cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
