Print Page
Image is for illustrative purposes only. Please refer to product description.

1,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.372 |
| 100+ | $0.268 |
| 500+ | $0.220 |
| 1000+ | $0.205 |
| 4000+ | $0.196 |
| 10000+ | $0.160 |
| 26000+ | $0.151 |
Price for:Each
Minimum: 5
Multiple: 5
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902MT1CCopy
Newark Part No.62AK7045
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If35mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity150mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
35mA
Wavelength Typ
571nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
